- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 38FB4430
38FB4430
Cornell Dubilier
AC Motor Run Capacitor - Oil Filled -30uF (+/-) 10% - 440VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housing
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Motor Run Capacitor - Oil Filled -30uF (+/-) 10% - 440VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housing
Search Keywords: 38FB4430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:38FB4430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Diameter:N/R
-
Failure Rate:N/R
-
Capacitance Value:30 uF
-
Construction:Metal Can
-
Lead Pitch:N/R
-
Dielectric:PP
-
Family:MPF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$34.46
10
$16.24
25
$15.52
50
$14.87
100
$13.89
250 +
$13.54
Click for Quote
Log in
to unlock special pricing