- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 383LX682M200B102V
383LX682M200B102V
Cornell Dubilier
Aluminum Electrolytic Capacitor - 6800uF ±20% - 200V - 105°C - Through Hole Snap-In - 105mm x 50mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 6800uF ±20% - 200V - 105°C - Through Hole Snap-In - 105mm x 50mm Dia.
Search Keywords: 383LX682M200B102V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:383LX682M200B102V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:68002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:50 x 105 mm
-
Termination Style:PC Pin2202
-
Voltage:2002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$24.63
5
$23.78
25
$22.86
50
$22.37
100
$21.93
250
$20.54
500 +
$19.36
Click for Quote
Log in
to unlock special pricing