- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 383LX122M400B062VS
383LX122M400B062VS
Cornell Dubilier
Cap Alum 1200UF 20% 400V Snap Th
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 1200UF 20% 400V Snap Th
Search Keywords: 383LX122M400B062VS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:383LX122M400B062VS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$18.26
5
$17.63
10
$17.21
25
$16.95
50
$16.70
100
$16.25
250 +
$15.24
Click for Quote
Log in
to unlock special pricing