- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 382LX472M250B082V
382LX472M250B082V
Cornell Dubilier
Aluminum Electrolytic Capacitor - 4700uF ±20% - 250V - 85°C - Through Hole Snap-In - 80mm x 50mm Dia.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 250V - 85°C - Through Hole Snap-In - 80mm x 50mm Dia.
Search Keywords: 382LX472M250B082V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:382LX472M250B082V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Ships today, if you order in
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$28.55
5
$26.91
10
$26.84
25
$23.92
50
$22.23
100
$21.79
250 +
$21.51
Click for Quote
Log in
to unlock special pricing