- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX561M250A012
381LX561M250A012
Cornell Dubilier
Aluminum Electrolytic Capacitor - 560uF ±20% - 250V - 105°C - Through Hole Snap-In - 25mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - 560uF ±20% - 250V - 105°C - Through Hole Snap-In - 25mm x 35mm Dia.
Search Keywords: 381LX561M250A012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX561M250A012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$6.04
25
$4.45
50
$4.09
100 +
$3.88
Click for Quote
Log in
to unlock special pricing