- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX472M100A052
Cornell Dubilier
381LX472M100A052
Aluminum Electrolytic Capacitor - 4700uF ±20% - 100V - 105°C - Through Hole Snap-In - 50mm x 35mm Dia.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX472M100A052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
80 -
Capacitance Value:47002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:1002205VDC