Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

381LX471M450A052

Aluminum Electrolytic Capacitor - 470uF ±20% - 450V - 105°C - Through Hole Snap-In - 50mm x 35mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 470uF ±20% - 450V - 105°C - Through Hole Snap-In - 50mm x 35mm Dia.
Search Keywords: 381LX471M450A052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 381LX471M450A052
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 381LX471M450A052 RoHS compliant?
Yes, 381LX471M450A052 is RoHS compliant.
What is the lead time for 381LX471M450A052?
The standard lead time for 381LX471M450A052 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
On Order:
480   can ship 1/1/27
240   can ship 5/10/27
Minimum Order Quantity:
5
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.66
25
$7.53
80
$7.31
160
$7.29
320
$7.27
560
$7.25
1,040 +
$7.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!