- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX470M450J012
381LX470M450J012
Cornell Dubilier
Aluminum Electrolytic Capacitor - 47uF ±20% - 450V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 450V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia.
Search Keywords: 381LX470M450J012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX470M450J012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
250
$2.36
500
$2.26
1,000
$2.08
2,500
$1.95
5,000
$1.90
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing