- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX391M450A452
381LX391M450A452
Cornell Dubilier
Aluminum Electrolytic Capacitor - 390uF ±20% - 450V - 105°C - Through Hole Snap-In - 45mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 390uF ±20% - 450V - 105°C - Through Hole Snap-In - 45mm x 35mm Dia.
Search Keywords: 381LX391M450A452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX391M450A452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$17.78
600
$9.39
900
$6.45
1,200 +
$6.33
Click for Quote
Log in
to unlock special pricing