- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX332M050J022
381LX332M050J022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 3300uF ±20% - 50V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 50V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia.
Search Keywords: 381LX332M050J022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX332M050J022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Can Ship immediately
Manufacturer Stock:
1,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.27
300
$2.13
500
$2.07
1,000
$1.98
2,500
$1.86
5,000
$1.76
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing