- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX223M035A052
381LX223M035A052
Cornell Dubilier
Aluminum Electrolytic Capacitor - 22000uF ±20% - 35V - 105°C - Through Hole Snap-In - 50mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22000uF ±20% - 35V - 105°C - Through Hole Snap-In - 50mm x 35mm Dia.
Search Keywords: 381LX223M035A052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX223M035A052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
80
$2.95
160
$2.89
320
$2.83
560
$2.78
1,040
$2.73
2,560 +
$2.65
Click for Quote
Log in
to unlock special pricing