Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

381LX153M025J452

Aluminum Electrolytic Capacitor - 15000uF ±20% - 25V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 15000uF ±20% - 25V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia.
Search Keywords: 381LX153M025J452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 381LX153M025J452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 15000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 381LX153M025J452 RoHS compliant?
Yes, 381LX153M025J452 is RoHS compliant.
What is the lead time for 381LX153M025J452?
The standard lead time for 381LX153M025J452 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 545
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.38
300
$2.29
500
$2.27
1,000
$2.23
2,500
$2.20
5,000
$2.17
7,500
$2.16
10,000 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!