Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

381LX151M450K022

The 381LX151M450K022 is a 150 µF, 450 Vdc snap-in aluminum electrolytic capacitor designed for high ripple current and long-li ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 381LX151M450K022 is a 150 µF, 450 Vdc snap-in aluminum electrolytic capacitor designed for high ripple current and long-life applications.
Search Keywords: 381LX151M450K022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 381LX151M450K022
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 150 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 381LX151M450K022 RoHS compliant?
Yes, 381LX151M450K022 is RoHS compliant.
What is the lead time for 381LX151M450K022?
The standard lead time for 381LX151M450K022 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,180
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$9.58
50
$9.55
100
$9.53
280
$9.51
560
$5.03
840
$3.54
1,120 +
$3.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!