- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX103M025K022
381LX103M025K022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 10000uF ±20% - 25V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 25V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 381LX103M025K022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX103M025K022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$3.424
100
$2.563
250
$2.550
560
$2.538
1,000 +
$2.294
Click for Quote
Log in
to unlock special pricing