- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX102M200K032
381LX102M200K032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Search Keywords: 381LX102M200K032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX102M200K032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
584
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$3.50
80
$3.23
160
$3.17
320
$3.10
560
$3.05
1,040
$2.99
2,560 +
$2.90
Click for Quote
Log in
to unlock special pricing