- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX101M400H032
381LX101M400H032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 100uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 22mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 22mm Dia.
Search Keywords: 381LX101M400H032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LX101M400H032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
30
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
30
$3.72
50
$3.12
250
$2.77
500
$2.65
1,000
$2.45
2,500
$2.28
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing