- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LR471M400A042
Cornell Dubilier
381LR471M400A042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia.
Search Keywords: 381LR471M400A042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LR471M400A042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is 381LR471M400A042 RoHS compliant?
Yes, 381LR471M400A042 is RoHS compliant.
What is the lead time for 381LR471M400A042?
The standard lead time for 381LR471M400A042 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
28 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$15.28
50
$15.24
100
$15.20
280
$15.16
560
$8.03
840
$5.65
1,120 +
$5.54
Click for Quote
Log in
to unlock special pricing