- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LR471M250K022
381LR471M250K022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 470uF ±20% - 250V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 250V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 381LR471M250K022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LR471M250K022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
280
$8.67
560
$4.59
840
$3.23
1,120 +
$3.17
Click for Quote
Log in
to unlock special pricing