- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LR331M400K042
Cornell Dubilier
381LR331M400K042
Aluminum Electrolytic Capacitor - 330uF ±20% - 400V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 400V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia.
Search Keywords: 381LR331M400K042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LR331M400K042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is 381LR331M400K042 RoHS compliant?
Yes, 381LR331M400K042 is RoHS compliant.
What is the lead time for 381LR331M400K042?
The standard lead time for 381LR331M400K042 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Ships today, if you order in
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
5
28 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
5
$4.73
25
$4.52
80
$4.37
160
$4.28
320
$4.19
560
$4.11
1,040
$4.03
2,560 +
$3.92
Click for Quote
Log in
to unlock special pricing