Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

381LQ471M450A452

A 470 µF, 450 Vdc snap-in aluminum electrolytic capacitor designed for high ripple current applications with a 105 °C operatin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
A 470 µF, 450 Vdc snap-in aluminum electrolytic capacitor designed for high ripple current applications with a 105 °C operating temperature.
Search Keywords: 381LQ471M450A452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 381LQ471M450A452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 381LQ471M450A452 RoHS compliant?
Yes, 381LQ471M450A452 is RoHS compliant.
What is the lead time for 381LQ471M450A452?
The standard lead time for 381LQ471M450A452 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 646
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.48
40
$6.21
80
$6.17
120
$6.15
280
$6.14
520
$6.12
1,000 +
$6.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!