- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LQ471M400A032
381LQ471M400A032
Cornell Dubilier
The 381LQ471M400A032 is a snap-in aluminum electrolytic capacitor featuring a 470 µF capacitance and a 400 Vdc rating.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 381LQ471M400A032 is a snap-in aluminum electrolytic capacitor featuring a 470 µF capacitance and a 400 Vdc rating.
Search Keywords: 381LQ471M400A032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LQ471M400A032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$12.70
250
$7.20
500
$7.00
750
$6.77
1,500
$6.71
2,250
$6.67
3,000 +
$6.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT