- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LQ391M400K042
381LQ391M400K042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 390uF ±20% - 400V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 390uF ±20% - 400V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia.
Search Keywords: 381LQ391M400K042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LQ391M400K042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
280
$16.13
560
$8.51
840
$5.85
1,120 +
$5.74
Click for Quote
Log in
to unlock special pricing