- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LQ331M450A032
Cornell Dubilier
381LQ331M450A032
Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia.
Search Keywords: 381LQ331M450A032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LQ331M450A032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is 381LQ331M450A032 RoHS compliant?
Yes, 381LQ331M450A032 is RoHS compliant.
What is the lead time for 381LQ331M450A032?
The standard lead time for 381LQ331M450A032 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
You may purchase all in-stock quantity of 113
Stock lot only:
113
MOQ for In Stock Qty:
1120
MOQ for out of Stock Qty:
1120
28 Weeks
can ship
3/30/27