- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LQ221M400J032
381LQ221M400J032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia.
Search Keywords: 381LQ221M400J032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LQ221M400J032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.77
100
$3.62
300
$3.39
500
$3.28
1,000
$3.13
2,500
$2.94
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing