- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LQ151M450J022
381LQ151M450J022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 150uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 150uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia.
Search Keywords: 381LQ151M450J022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LQ151M450J022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$8.712
750
$7.920
1,500
$4.180
2,250
$2.870
3,000 +
$2.820
Click for Quote
Log in
to unlock special pricing