- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LQ102M200K022
381LQ102M200K022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 381LQ102M200K022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381LQ102M200K022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.38
80
$3.83
160
$3.78
320
$3.67
560
$3.66
1,040
$3.63
2,560
$3.58
5,040 +
$3.56
Click for Quote
Log in
to unlock special pricing