- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381EL681M160J032
Cornell Dubilier
381EL681M160J032
Aluminum Electrolytic Capacitor - 680uF ±20% - 160V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:381EL681M160J032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
-
This product is discontinued, but still in stock.