- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX822M100A062
380LX822M100A062
Cornell Dubilier
The 380LX822M100A062 is a snap-in aluminum electrolytic capacitor with a capacitance of 8200 µF and a rated voltage of 100 Vdc ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 380LX822M100A062 is a snap-in aluminum electrolytic capacitor with a capacitance of 8200 µF and a rated voltage of 100 Vdc.
Search Keywords: 380LX822M100A062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX822M100A062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
15
28 Weeks
can ship
12/17/26
CUSTOMERS
ALSO BOUGHT