help desk software
Image is representational - see mfr. specs

380LX682M050K022

Cornell Dubilier

Aluminum Electrolytic Capacitor - 6800uF ±20% - 50V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 6800uF ±20% - 50V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 380LX682M050K022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    380LX682M050K022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
20 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$9.37
250
$9.23
500
$9.10
750
$8.96
1,500
$4.73
2,250
$3.25
3,000 +
$3.18
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments