- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX562M100A452
380LX562M100A452
Cornell Dubilier
Aluminum Electrolytic Capacitor - 5600uF ±20% - 100V - 85°C - Through Hole Snap-In - 45mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 5600uF ±20% - 100V - 85°C - Through Hole Snap-In - 45mm x 35mm Dia.
Search Keywords: 380LX562M100A452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX562M100A452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$10.06
25
$6.76
50
$5.85
100
$5.36
250
$5.29
500
$4.55
1,000 +
$4.20
Click for Quote
Log in
to unlock special pricing