- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX562M035H022
380LX562M035H022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 5600uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 5600uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia.
Search Keywords: 380LX562M035H022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX562M035H022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,147
Can Ship immediately
Minimum Order Quantity:
60
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
60
$2.56
300
$2.40
500
$2.33
1,000
$2.22
2,500
$2.09
5,000
$1.99
7,500
$1.96
10,000 +
$1.95
Click for Quote
Log in
to unlock special pricing