- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX561M400A052
380LX561M400A052
Cornell Dubilier
Aluminum Electrolytic Capacitor - 560uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 560uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia.
Search Keywords: 380LX561M400A052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX561M400A052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,120
Can Ship immediately
Manufacturer Stock:
1,656
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$9.07
25
$6.57
80
$5.76
160
$5.71
320
$5.45
560
$5.24
1,040
$5.05
2,560 +
$5.04
Click for Quote
Log in
to unlock special pricing