- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX472M100A042
380LX472M100A042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 4700uF ±20% - 100V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 100V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia.
Search Keywords: 380LX472M100A042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX472M100A042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$7.44
50
$7.27
100
$7.16
250
$6.97
500
$6.88
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT