- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX472M080K042
380LX472M080K042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 4700uF ±20% - 80V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 80V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia.
Search Keywords: 380LX472M080K042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX472M080K042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
80
$3.73
160
$3.57
320
$3.41
560
$3.27
1,040
$3.26
2,560
$3.10
5,040
$3.06
7,520 +
$3.05
Click for Quote
Log in
to unlock special pricing