help desk software
Image is representational - see mfr. specs

380LX472M035J012

Cornell Dubilier

Aluminum Electrolytic Capacitor - 4700uF ±20% - 35V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 4700uF ±20% - 35V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia.
Search Keywords: 380LX472M035J012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    380LX472M035J012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    25 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
3000
20 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.013
3,000
$1.830
5,000
$1.770
7,500
$1.750
10,000 +
$1.740
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments