- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX471M450A052
380LX471M450A052
Cornell Dubilier
The 380LX471M450A052 is a snap-in aluminum electrolytic capacitor with a capacitance of 470 µF and a rated voltage of 450 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 380LX471M450A052 is a snap-in aluminum electrolytic capacitor with a capacitance of 470 µF and a rated voltage of 450 Vdc.
Search Keywords: 380LX471M450A052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX471M450A052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,468
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$10.23
50
$7.19
100
$6.19
280
$6.10
560
$5.99
840
$5.96
1,120 +
$5.93
Click for Quote
Log in
to unlock special pricing