Image is representational - see mfr. specs

380LX471M250J042

Cornell Dubilier

Aluminum Electrolytic Capacitor - 470uF ±20% - 250V - 85°C - Through Hole Snap-In - 40mm x 25mm Dia.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 470uF ±20% - 250V - 85°C - Through Hole Snap-In - 40mm x 25mm Dia.
Search Keywords: 380LX471M250J042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    380LX471M250J042
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Manufacturer Stock:
55 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
28 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.55
250
$6.53
500
$6.52
750
$6.50
1,500
$3.43
2,250
$2.36
3,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!