- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX391M200J012
380LX391M200J012
Cornell Dubilier
Aluminum Electrolytic Capacitor - 390uF ±20% - 200V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 390uF ±20% - 200V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia.
Search Keywords: 380LX391M200J012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX391M200J012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25 x 25 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$4.66
1,500
$2.47
2,250
$1.74
3,000 +
$1.70
Click for Quote
Log in
to unlock special pricing