Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LX331M250A202

Aluminum Electrolytic Capacitor - 330uF ±20% - 250V - 85°C - Through Hole Snap-In - 20mm x 35mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 330uF ±20% - 250V - 85°C - Through Hole Snap-In - 20mm x 35mm Dia.
Search Keywords: 380LX331M250A202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LX331M250A202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380LX331M250A202 RoHS compliant?
Yes, 380LX331M250A202 is RoHS compliant.
What is the lead time for 380LX331M250A202?
The standard lead time for 380LX331M250A202 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
28 Weeks can ship 6/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$14.33
25
$5.38
50
$3.58
100
$3.21
250
$2.99
500
$2.79
1,000 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!