Image is representational - see mfr. specs

380LX271M450A032

Cornell Dubilier

Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia.
Search Keywords: 380LX271M450A032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    380LX271M450A032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    270 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$12.88
25
$4.98
50
$4.58
100 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!