- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX222M200A052
380LX222M200A052
Cornell Dubilier
Aluminum Electrolytic Capacitor - 2200uF ±20% - 200V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 200V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia.
Search Keywords: 380LX222M200A052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX222M200A052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
654
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$8.09
25
$7.82
80
$7.63
160
$7.52
320
$7.41
560
$7.31
1,040 +
$7.21
Click for Quote
Log in
to unlock special pricing