Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LX221M400K022

Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 380LX221M400K022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LX221M400K022
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380LX221M400K022 RoHS compliant?
Yes, 380LX221M400K022 is RoHS compliant.
What is the lead time for 380LX221M400K022?
The standard lead time for 380LX221M400K022 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,020
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.91
50
$8.88
100
$8.86
280
$8.84
560
$4.68
840
$3.29
1,120 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!