- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX182M100H042
380LX182M100H042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1800uF ±20% - 100V - 85°C - Through Hole Snap-In - 40mm x 22mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1800uF ±20% - 100V - 85°C - Through Hole Snap-In - 40mm x 22mm Dia.
Search Keywords: 380LX182M100H042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX182M100H042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 40 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
750
$6.59
1,500
$3.48
2,250
$2.39
3,000 +
$2.34
Click for Quote
Log in
to unlock special pricing