Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LX123M050K452

Aluminum Electrolytic Capacitor - 12000uF ±20% - 50V - 85°C - Through Hole Snap-In - 45mm x 30mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 12000uF ±20% - 50V - 85°C - Through Hole Snap-In - 45mm x 30mm Dia.
Search Keywords: 380LX123M050K452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LX123M050K452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 12000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 30 x 45 mm
Termination Style: Snap-In
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380LX123M050K452 RoHS compliant?
Yes, 380LX123M050K452 is RoHS compliant.
What is the lead time for 380LX123M050K452?
The standard lead time for 380LX123M050K452 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.26
80
$5.88
160
$5.49
320
$5.47
560
$4.99
1,040
$4.81
2,560
$4.80
5,040 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!