Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LX103M080A052

The 380LX103M080A052 is a snap-in aluminum electrolytic capacitor offering 10000 µF of capacitance at a rated voltage of 80 Vd ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 380LX103M080A052 is a snap-in aluminum electrolytic capacitor offering 10000 µF of capacitance at a rated voltage of 80 Vdc.
Search Keywords: 380LX103M080A052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LX103M080A052
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 10000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380LX103M080A052 RoHS compliant?
Yes, 380LX103M080A052 is RoHS compliant.
What is the lead time for 380LX103M080A052?
The standard lead time for 380LX103M080A052 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,451
Can Ship immediately
On Order:
1,120   can ship 4/22/27
Minimum Order Quantity:
5
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.63
25
$6.06
80
$5.94
160
$5.58
320
$5.33
560
$5.19
1,040
$5.16
2,560 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!