- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX103M063A042
380LX103M063A042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 10000uF ±20% - 63V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 63V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia.
Search Keywords: 380LX103M063A042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX103M063A042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$9.19
25
$7.47
80
$7.13
160
$6.83
320
$6.55
560
$6.37
1,040
$6.36
2,560 +
$5.58
Click for Quote
Log in
to unlock special pricing