- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX103M035K022
380LX103M035K022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 380LX103M035K022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX103M035K022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
40
$0.7720
50
$0.7640
100
$0.7273
250
$0.4847
500
$0.4605
1,000
$0.4375
2,500 +
$0.4156
Click for Quote
Log in
to unlock special pricing