- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX103M025H032
380LX103M025H032
Cornell Dubilier
A 10000 µF, 25 Vdc snap-in aluminum electrolytic capacitor from the Type 380LX series for high capacitance applications.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A 10000 µF, 25 Vdc snap-in aluminum electrolytic capacitor from the Type 380LX series for high capacitance applications.
Search Keywords: 380LX103M025H032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX103M025H032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$2.46
300
$2.44
500
$2.18
1,000
$2.00
2,500
$1.95
5,000
$1.88
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing