- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX101M400H022
380LX101M400H022
Cornell Dubilier
Aluminum Electrolytic Capacitor - 100uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia.
Search Keywords: 380LX101M400H022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LX101M400H022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
750
$5.64
1,500
$2.99
2,250
$2.10
3,000 +
$2.06
Click for Quote
Log in
to unlock special pricing