Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LQ681M350K452

Aluminum Electrolytic Capacitor - 680uF ±20% - 350V - 85°C - Through Hole Snap-In - 45mm x 30mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 680uF ±20% - 350V - 85°C - Through Hole Snap-In - 45mm x 30mm Dia.
Search Keywords: 380LQ681M350K452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LQ681M350K452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 680 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Voltage: 350 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380LQ681M350K452 RoHS compliant?
Yes, 380LQ681M350K452 is RoHS compliant.
What is the lead time for 380LQ681M350K452?
The standard lead time for 380LQ681M350K452 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
28 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
280
$14.21
560
$7.52
840
$5.29
1,120 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!